Patlite NE-A Series White LED Beacon 24V dc Steady Surface, LED Bulb, IP65
- RS Stock No.:
- 193-6824
- Distrelec Article No.:
- 303-17-614
- Mfr. Part No.:
- NE-24A-C
- Brand:
- Patlite
Subtotal (1 unit)*
$101.02
(exc. GST)
$111.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.02 |
*price indicative
- RS Stock No.:
- 193-6824
- Distrelec Article No.:
- 303-17-614
- Mfr. Part No.:
- NE-24A-C
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | LED Beacon | |
| Light Effect | Steady | |
| Lens Colour | White | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Surface | |
| Current Consumption | 26mA | |
| Base Diameter | 56mm | |
| Housing Colour | Black | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | NE-A | |
| Maximum Operating Temperature | 50°C | |
| Height | 62mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CSA-C22.2 No. 14, EN 50581, EN 61000-6-2, EN 61000-6-4, UL 508 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type LED Beacon | ||
Light Effect Steady | ||
Lens Colour White | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Surface | ||
Current Consumption 26mA | ||
Base Diameter 56mm | ||
Housing Colour Black | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series NE-A | ||
Maximum Operating Temperature 50°C | ||
Height 62mm | ||
IP Rating IP65 | ||
Standards/Approvals CSA-C22.2 No. 14, EN 50581, EN 61000-6-2, EN 61000-6-4, UL 508 | ||
- COO (Country of Origin):
- ID
The NE-A Series is PATLITE's mono-colour LED beacon, which is available in 5 colour options: Red, Amber, Green, Blue, and Clear. The newly developed reflector evenly distributes the light for a clear, unambiguous status indication. The NE-A Series is suitable for use in areas with splash water and dust. The Screwless Terminal Block and the colour-coded wires make the installation of the beacon easy and intuitive.
Clear LED
Diameter: 56 mm
24V dc
Screwless Terminal Block for quick & easy installation
Light effect: Continuous light
Related links
- Patlite NE-24A Series Green Steady LED Beacon 24V dc IP65
- Patlite NE-24A Series Blue Steady LED Beacon 24V dc IP65
- Patlite NE-A Series Red Steady LED Beacon 24V dc IP65
- Patlite NE-A Series Amber Steady LED Beacon 24V dc IP65
- Patlite NE-A Series White Steady LED Beacon 24V dc IP67
- Moflash LED401 Series White Steady Flashing LED Beacon 24V IP65
- Moflash LED200 Series White Steady Flashing LED Beacon 24V IP65
- Moflash LED400 Series White Flashing Steady LED Beacon 24V IP65
