Klaxon Green Beacon 230V dc Flashing/Static Surface, LED Bulb, IP65
- RS Stock No.:
- 183-3863
- Mfr. Part No.:
- QBS-0069
- Brand:
- Klaxon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-3863
- Mfr. Part No.:
- QBS-0069
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Flashing/Static | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Surface | |
| Current Consumption | 50mA | |
| Current Type | DC | |
| Base Diameter | 85mm | |
| Terminal Type | Terminal Block | |
| Housing Colour | White | |
| Maximum Supply Voltage | 230V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 81mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Flashing/Static | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Surface | ||
Current Consumption 50mA | ||
Current Type DC | ||
Base Diameter 85mm | ||
Terminal Type Terminal Block | ||
Housing Colour White | ||
Maximum Supply Voltage 230V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 81mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- GB
Flashguard weatherproof LED beacons are ideal visual indicators in a variety of applications. All Flashguard beacons are fitted with a diffuser for greater visibility and spread of light. Two styles are available. Standard and Ultra Low Profile. Standard: includes a terminal block and a 27mm deep base supplied with a seal and grommet. Ultra Low Profile: comes complete with a screw and nylon wing nut and is supplied with mounting gasket and 40cm of cable.
Compact, ultra modern sleek appearance
Long life LED design
Ease of installation with first-fix option on standard models
Weatherproof (with cable connector)
White, high quality polycarbonate housing
Vandal-resistant safety locking mechanism
Flashing or static indicators
Applications - Fire alarm, security alert, emergency warning, process control alarm
Related links
- Klaxon Blue Flashing LED Bulb Surface, IP65
- Klaxon QSB Series Clear Flashing LED Bulb Standard Mount, IP65
- Klaxon QSB Series Green Flashing LED Bulb Standard Mount IP65
- Klaxon QSB Series Red Flashing LED Bulb Standard Mount, IP65
- Klaxon Blue Flashing Beacon 230V IP65
- Klaxon Green Flashing Beacon 24 V dc Xenon Bulb, IP65
- Klaxon QSB Series Green Flashing/Static LED IP65 IP67,
- Klaxon Flashguard QBS Series Green Flashing Beacon 24V ac IP67, IP65
