Klaxon QSB Series Green, Green Signal Beacons 230V Flashing, Static Standard Mount, LED, LED Bulb, IP65, IP65, IP67,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
642-910
Mfr. Part No.:
QBS-0314
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Series

QSB

Lens Colour

Green, Green

Product Type

Signal Beacons

Maximum Supply Voltage

230 V

Light Effect

Flashing, Static

Mount Type

Standard Mount

Bulb Type

LED, LED

IP Rating

IP65, IP65, IP67, IP67

Base Diameter

85 mm

Current Consumption

35 mA

Current Type

AC

Height

27 mm

Housing Colour

White

Housing Material

Polycarbonate

Lamp Included

Yes

Maximum Operating Temperature

60 °C

Minimum Operating Temperature

-20 °C

Standards/Approvals

RoHS

Terminal Type

Terminal Block

COO (Country of Origin):
GB
The Klaxon Flashguard high effective beacons are ideal visual indicators in a variety of applications. Utilising modern LED components to provide a flash that matches or improves on previous designs and technologies whilst offering longer expected component life. Flashguard beacons are fitted with a diffuser for greater visibility and spread of light. It includes a terminal block and a 27mm deep base supplied with a seal and Gromit.

Compact and clean sleek appearance

Long life LED design

Weatherproof rated IP65 protection

White high quality polycarbonate housing

Interfere less safety locking head to base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy