Klaxon QSB Series Clear Beacon 230V Flashing, Static Standard Mount, LED Bulb, IP65
- RS Stock No.:
- 642-908
- Mfr. Part No.:
- QBS-0312
- Brand:
- Klaxon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 642-908
- Mfr. Part No.:
- QBS-0312
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Flashing, Static | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 35mA | |
| Mount Type | Standard Mount | |
| Current Type | AC | |
| Base Diameter | 85mm | |
| Terminal Type | Terminal Block | |
| Housing Colour | White | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Series | QSB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 81mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Flashing, Static | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 35mA | ||
Mount Type Standard Mount | ||
Current Type AC | ||
Base Diameter 85mm | ||
Terminal Type Terminal Block | ||
Housing Colour White | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Series QSB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 81mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Flashguard high effective beacons are Ideal Visual indicators in a variety of applications. Utilising modern LED components to provide a flash that matches or improves on previous designs and technologies whilst offering longer expected component life. Flashguard beacons are fitted with a diffuser for greater visibility and spread of light. It includes a Terminal Block and a 27mm deep base supplied with a seal and Gromit.
Compact and clean sleek appearance
Long life LED design
Weatherproof rated IP65 protection
White high quality polycarbonate housing
Interfere less safety locking head to base
Related links
- Klaxon QSB Series Red Flashing LED Bulb Standard Mount, IP65
- Klaxon QSB Series Blue Flashing LED Bulb Standard Mount IP67
- Klaxon QSB Series Clear Flashing LED Bulb Standard Mount, IP65
- Klaxon QSB Series Green Flashing LED Bulb Standard Mount IP65
- Klaxon QSB Series Amber Flashing LED Bulb Standard Mount IP67
- Klaxon QSB Series Green Flashing/Static LED IP65 IP67,
- Klaxon QSB Series Blue Static LED Bulb Standard Mount, IP65
- Klaxon QSB Series Red Static LED Bulb Standard Mount, IP65
