Klaxon Blue Beacon 230V dc Flashing, Static Surface, LED Bulb, IP65
- RS Stock No.:
- 183-3862
- Mfr. Part No.:
- QBS-0067
- Brand:
- Klaxon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$55.61
(exc. GST)
$61.17
(inc. GST)
- RS Stock No.:
- 183-3862
- Mfr. Part No.:
- QBS-0067
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Flashing, Static | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 50mA | |
| Mount Type | Surface | |
| Current Type | DC | |
| Base Diameter | 85mm | |
| Terminal Type | Terminal Block | |
| Housing Colour | White | |
| Maximum Supply Voltage | 230V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 81mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Flashing, Static | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 50mA | ||
Mount Type Surface | ||
Current Type DC | ||
Base Diameter 85mm | ||
Terminal Type Terminal Block | ||
Housing Colour White | ||
Maximum Supply Voltage 230V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 81mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- GB
Flashguard weatherproof LED beacons are ideal visual indicators in a variety of applications. All Flashguard beacons are fitted with a diffuser for greater visibility and spread of light. Two styles are available. Standard and Ultra Low Profile. Standard: includes a terminal block and a 27mm deep base supplied with a seal and grommet. Ultra Low Profile: comes complete with a screw and nylon wing nut and is supplied with mounting gasket and 40cm of cable.
Compact, ultra modern sleek appearance
Long life LED design
Ease of installation with first-fix option on standard models
Weatherproof (with cable connector)
White, high quality polycarbonate housing
Vandal-resistant safety locking mechanism
Flashing or static indicators
Applications - Fire alarm, security alert, emergency warning, process control alarm
Related links
- Klaxon Green Flashing/Static Beacon 230V dc IP65
- Klaxon Blue Flashing Beacon 230V IP65
- Klaxon QSB Series Blue Flashing LED Bulb Standard Mount IP67
- Klaxon QSB Series Clear Flashing LED Bulb Standard Mount, IP65
- Klaxon QSB Series Red Flashing LED Bulb Standard Mount, IP65
- Klaxon Blue Flashing Beacon 230V ac IP65
- Klaxon Flashguard QBS Series Blue Flashing Beacon 24V dc IP21 IP66, IP67
- Klaxon QSB Series Green Flashing LED Bulb Standard Mount IP65

