Klaxon Flashguard QBS Series Green Beacon 24V ac Flashing Surface, Xenon Bulb, IP67, IP65
- RS Stock No.:
- 309-5893
- Mfr. Part No.:
- QBS-0021
- Brand:
- Klaxon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$52.69
(exc. GST)
$57.96
(inc. GST)
- RS Stock No.:
- 309-5893
- Mfr. Part No.:
- QBS-0021
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | Xenon | |
| Mount Type | Surface | |
| Current Consumption | 32mA | |
| Current Type | AC | |
| Base Diameter | 85mm | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V ac | |
| Series | Flashguard QBS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 81mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type Xenon | ||
Mount Type Surface | ||
Current Consumption 32mA | ||
Current Type AC | ||
Base Diameter 85mm | ||
Housing Colour White | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V ac | ||
Series Flashguard QBS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Height 81mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- GB


Klaxon Beacon
The Klaxon AC green lens beacon with xenon flash tubes is fitted with a diffuser for greater visibility and spread of light. It has a low profile design and is constructed from high-quality polycarbonate. This waterproof flash guard includes a terminal block and a 27mm deep base supplied with a seal and grommet. It is an ideal visual indicator for a security alert, emergency warning and general signalling.
Features and Benefits
The
supply voltage is 230VAC
Xenon light blubs
Ease of installation with first-fix option on standard models
Compact, ultra-modern sleek appearance
White in colour
Vandal-resistant safety locking mechanism
Operating temperature is between -20°C and 40°C
Certifications
IP67 rated
Related links
- Klaxon Flashguard QBS Series Red Flashing Beacon 24V ac IP67, IP65
- Klaxon Flashguard QBS Series Blue Flashing Beacon 24V ac IP67, IP65
- Klaxon Flashguard QBS Series Green Flashing Beacon 24V dc IP67, IP65
- Klaxon Flashguard QBS Series Clear Flashing Beacon 24V dc IP67, IP65
- Klaxon Flashguard QBS Series Amber Flashing Beacon 24V dc IP67, IP65
- Klaxon Flashguard QBS Series Red Flashing Beacon 24V dc IP67, IP65
- Klaxon Flashguard QBS Series Red Flashing Beacon 24V dc IP67, IP65
- Klaxon Flashguard QBS Series Green Flashing Beacon 24V dc IP65, IP67

