Klaxon Flashguard QBS Series Blue Beacon 24V dc Flashing Surface, Xenon Bulb, IP21, IP65, IP66, IP67
- RS Stock No.:
- 366-1210
- Mfr. Part No.:
- QBS-0049
- Brand:
- Klaxon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$119.35
(exc. GST)
$131.28
(inc. GST)
- RS Stock No.:
- 366-1210
- Mfr. Part No.:
- QBS-0049
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | Xenon | |
| Mount Type | Surface | |
| Current Type | DC | |
| Base Diameter | 75mm | |
| Housing Colour | White | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | Flashguard QBS | |
| Maximum Operating Temperature | +40°C | |
| Height | 53mm | |
| IP Rating | IP21, IP65, IP66, IP67 | |
| Standards/Approvals | LPCB, ISO9001, EN60950, EN54-3 Type B, EN54 3 Type A, EN54, DDA, Construction Products Directive (CPD), BS5839 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type Xenon | ||
Mount Type Surface | ||
Current Type DC | ||
Base Diameter 75mm | ||
Housing Colour White | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series Flashguard QBS | ||
Maximum Operating Temperature +40°C | ||
Height 53mm | ||
IP Rating IP21, IP65, IP66, IP67 | ||
Standards/Approvals LPCB, ISO9001, EN60950, EN54-3 Type B, EN54 3 Type A, EN54, DDA, Construction Products Directive (CPD), BS5839 | ||
- COO (Country of Origin):
- GB



Klaxon Beacon
The Klaxon DC blue lens beacon with xenon flash tubes is fitted with a diffuser for greater visibility and spread of light. It has a low profile design and is constructed from high-quality polycarbonate. This waterproof flash guard includes a screw and nylon wing nut and is supplied with a mounting gasket and 40cm cable. This beacon is designed for applications where space is at a premium and is ideal for panel mounting.
Features and Benefits
The supply voltage is 12VDC/24VDC
Xenon light blubs
Ultra low profile xenon
Ease of installation with first-fix option on standard models
Compact, ultra-modern sleek appearance
White in colour
Vandal-resistant safety locking mechanism
Zero power consumption when connected in reverse polarity - useful for fire alarm applications
Operating temperature is between -20°C and 40°C
Certifications
IP67 rated
Related links
- Klaxon Flashguard QBS Series Red Flashing Beacon 24V dc IP65, IP67
- Klaxon Flashguard QBS Series Clear Flashing Beacon 24V dc IP65, IP67
- Klaxon Flashguard QBS Series Green Flashing Beacon 24V dc IP65, IP67
- Klaxon Flashguard QBS Series Blue Flashing Beacon 24V IP65, IP67
- Klaxon Flashguard QBS Series Clear Flashing Beacon 24V IP65, IP67
- Klaxon Flashguard QBS Series Amber Flashing Beacon 24V Xenon Bulb Surface IP67
- Klaxon Flashguard QBS Series Red Flashing Beacon 24V dc IP67, IP65
- Klaxon Flashguard QBS Series Amber Flashing Beacon 24V dc IP67, IP65

