Klaxon Signal Beacons
- RS Stock No.:
- 708-099
- Mfr. Part No.:
- QBS-0303
- Brand:
- Klaxon
This image is representative of the product range
Subtotal (1 unit)*
$55.61
(exc. GST)
$61.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.61 |
*price indicative
- RS Stock No.:
- 708-099
- Mfr. Part No.:
- QBS-0303
- Brand:
- Klaxon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Signal Beacons | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Signal Beacons | ||
- COO (Country of Origin):
- GB
Related links
- Klaxon Signal Beacons
- Klaxon QSB Series Blue Static LED Bulb Standard Mount, IP65
- Klaxon PNC Series Green Flashing Signal Beacons 230V ac IP66
- Klaxon Amber Signal Beacons 30V dc, IP65
- Klaxon QBS Series Green Beacon, IP65 30V Standard Mount
- Klaxon Flashguard QBS Series Amber Flashing Beacon, LED Bulb
- Klaxon Flashguard QBS Series Red Flashing Beacon IP67
- Klaxon Flashguard QBS Series Blue Flashing Beacon 24V ac IP67, IP65
