Klaxon Blue Beacon, Xenon Bulb, IP65
- RS Stock No.:
- 183-3820
- Mfr. Part No.:
- PSB-0063
- Brand:
- Klaxon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$60.57
(exc. GST)
$66.63
(inc. GST)
- RS Stock No.:
- 183-3820
- Mfr. Part No.:
- PSB-0063
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Lens Colour | Blue | |
| Product Type | Beacon | |
| Bulb Type | Xenon | |
| IP Rating | IP65 | |
| Base Diameter | 98 mm | |
| Current Consumption | 130 mA | |
| Current Type | DC | |
| Height | 104 mm | |
| Housing Colour | Red | |
| Maximum Operating Temperature | +55 °C | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Lens Colour Blue | ||
Product Type Beacon | ||
Bulb Type Xenon | ||
IP Rating IP65 | ||
Base Diameter 98 mm | ||
Current Consumption 130 mA | ||
Current Type DC | ||
Height 104 mm | ||
Housing Colour Red | ||
Maximum Operating Temperature +55 °C | ||
Minimum Operating Temperature -25 °C | ||
- COO (Country of Origin):
- GB
Beacon with the TimeSaver base, connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The beacon head twists and clicks into the base on commissioning, avoiding the wiring and connection problems associated with traditional alarm devices. Deep base units have weatherproof protection and can be used in all locations both indoors and outdoors. The Sonos Beacon utilises a full faced, translucent case which provides a much larger lens area and a greater spread of light. Sonos Beacon units have a deep or shallow red colour base as standard and are available with a red or amber lens.
2J Xenon beacon or high efficiency LED beacon
Simple First Fix installation (no second fix wiring)
Weatherproof (deep base units)
Synchronised flash
White base option
Related links
- Klaxon Amber Beacon IP65
- Klaxon Red Beacon IP65
- Klaxon PSB Series Amber Beacon Base Mount IP65
- Klaxon Flashguard QBS Series Blue Flashing Beacon 24V dc IP21 IP66, IP67
- Klaxon Sonos Series Blue Flashing Beacon 6V dc IP65
- Klaxon Green Flashing Beacon 24 V dc Xenon Bulb, IP65
- Klaxon Sonos Series Amber Flashing Beacon 230V ac IP65
- Klaxon Sonos Series Red Flashing Beacon 230V ac IP65

