Moflash LED195 Series Amber Beacon 280V ac/dc Flashing Rear, Side, LED Bulb, IP65
- RS Stock No.:
- 122-6674
- Mfr. Part No.:
- LED195-05WH-01
- Brand:
- Moflash
Subtotal (1 unit)*
$228.19
(exc. GST)
$251.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.19 |
*price indicative
- RS Stock No.:
- 122-6674
- Mfr. Part No.:
- LED195-05WH-01
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Mount Type | Rear, Side | |
| Current Type | AC/DC | |
| Current Consumption | 35mA | |
| Base Diameter | 104mm | |
| Housing Colour | White | |
| Terminal Type | Terminal Block | |
| Maximum Supply Voltage | 280V ac/dc | |
| Lamp Included | Yes | |
| Series | LED195 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 73mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material ABS | ||
Bulb Type LED | ||
Mount Type Rear, Side | ||
Current Type AC/DC | ||
Current Consumption 35mA | ||
Base Diameter 104mm | ||
Housing Colour White | ||
Terminal Type Terminal Block | ||
Maximum Supply Voltage 280V ac/dc | ||
Lamp Included Yes | ||
Series LED195 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 73mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Amber Multifunction LED Beacon, 85 to 280V AC, 40 to 380V DC - LED195 Series - LED195-05WH-01
Use this LED beacon from Moflash as a warning signal in your work environment. The amber-coloured lens signals a change in the surrounding environment that requires attention. Its LED lights are controlled via the PCB (printed circuit board) housed inside the plastic base. Flick the switch on the PCB to set the speed of the flash to a standard 60FPM (flashes per minute) or a more urgent 120FPM. You can also set it to a continuous mode for enhanced versatility.
Features & Benefits
• 120° light output above the vertical axis for broad visibility
• Wide operating temperature range of -25°C to +55°C for use in demanding environments
• Meets CE (Conformité Européenne) standards for European health and safety requirements
• IP65 (ingress protection) rating means it's protected against dust and low-pressure water jets
Applications
• Machine automation
• Road maintenance vehicles
• Factory equipment
Will this beacon's lens colour fade over time?
No, the PC (polycarbonate) lens is UV-stable to prevent its colour from fading in sunlight, meaning you can use this beacon in outdoor environments.
Related links
- Moflash LED195 Series Amber Flashing Beacon 48V IP65
- Moflash LED195 Series Amber Flashing Beacon 48V ac/dc IP65
- Moflash LED195 Series Amber Flashing Beacon 48V ac/dc Side, IP65
- Moflash LED195 Series Amber Flashing LED Bulb Rear IP65
- Moflash LED195 Series Amber Steady LED Bulb Side IP65
- Moflash LED195 Series Green Flashing Beacon 48V IP65
- Moflash LED195 Series Blue Flashing Beacon 48V IP65
- Moflash LED195 Series Green Flashing Beacon 48V Rear, IP65
