AUER Signal SD50 Series Blue Signal Beacons 30V dc Steady Hole, LED Beacon Bulb, IP66, IP67, IP69, IP69K, IP6K9K

Subtotal (1 unit)*

$186.45

(exc. GST)

$205.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.45

*price indicative

RS Stock No.:
754-035
Mfr. Part No.:
SD50-B
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Signal Beacons

Light Effect

Steady

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED Beacon

Mount Type

Hole

Current Type

DC

Base Diameter

50mm

Terminal Type

M12 5 Pole-Male Connector

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

30V dc

Series

SD50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

65mm

IP Rating

IP66, IP67, IP69, IP69K, IP6K9K

Standards/Approvals

CUL US

COO (Country of Origin):
AT
The AUER Signal Multifunction beacon offers exceptional brightness and energy efficiency, ensuring visibility in various conditions while supporting up to three colours for flexible signalling solutions.

Extreme brightness and colour brilliance for superior visibility

Up to 10 animation modes, including steady and flashing options

Active Thermal Control and Inrush Current Control for durability

IP66/IP67 rating for robust protection against environmental factors

Lightweight design at just 47 g, enhancing installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy