AUER Signal SD50 Series Amber, White Signal Beacons 30V dc Steady Hole, LED Beacon Bulb, IP66, IP67, IP69, IP69K, IP6K9K

Subtotal (1 unit)*

$192.11

(exc. GST)

$211.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.11

*price indicative

RS Stock No.:
754-030
Mfr. Part No.:
SD50-AW
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Signal Beacons

Light Effect

Steady

Lens Colour

Amber, White

Housing Material

Polycarbonate

Bulb Type

LED Beacon

Mount Type

Hole

Current Type

DC

Base Diameter

50mm

Terminal Type

M12 5 Pole-Male Connector

Housing Colour

Black

Maximum Supply Voltage

30V dc

Lamp Included

Yes

Series

SD50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

65mm

IP Rating

IP66, IP67, IP69, IP69K, IP6K9K

Standards/Approvals

CUL US

COO (Country of Origin):
AT
The AUER Signal Multifunction beacon is designed to deliver high visibility and versatility in various signalling applications, featuring a vibrant amber and white lighting combination to enhance safety and communication in diverse environments.

Extreme brightness and colour brilliance for enhanced visibility

Flexible signalling with up to three dynamic colours

Offers ten distinct animation modes for varied signalling options

Durable construction with polycarbonate housing for outdoor use

Meets IP66/IP67/IP69 ratings for robust environmental protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy