AUER Signal SD50 Series Blue, Green, Red Signal Beacons 30V dc Steady Hole, LED Beacon Bulb, IP66, IP67, IP69, IP69K,
- RS Stock No.:
- 754-026
- Mfr. Part No.:
- SD50-GRB
- Brand:
- AUER Signal
This image is representative of the product range
Subtotal (1 unit)*
$197.78
(exc. GST)
$217.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.78 |
*price indicative
- RS Stock No.:
- 754-026
- Mfr. Part No.:
- SD50-GRB
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Signal Beacons | |
| Light Effect | Steady | |
| Lens Colour | Blue, Green, Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED Beacon | |
| Mount Type | Hole | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Terminal Type | M12 5 Pole-Male Connector | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Series | SD50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 65mm | |
| IP Rating | IP66, IP67, IP69, IP69K, IP6K9K | |
| Standards/Approvals | CUL US | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Signal Beacons | ||
Light Effect Steady | ||
Lens Colour Blue, Green, Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED Beacon | ||
Mount Type Hole | ||
Current Type DC | ||
Base Diameter 50mm | ||
Terminal Type M12 5 Pole-Male Connector | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Series SD50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 65mm | ||
IP Rating IP66, IP67, IP69, IP69K, IP6K9K | ||
Standards/Approvals CUL US | ||
- COO (Country of Origin):
- AT
The AUER Signal Multifunction beacon offers extreme brightness with vibrant colour brilliance for effective signalling. Its versatile capabilities support multiple colours and animation modes, making it an Ideal choice for diverse applications.
Operating temperature range from -40 °C to +70 °C ensures functionality in extreme conditions
Robust construction with IP66/IP67 protection guarantees resistance to harsh environments
Long service life of 60,000 hours enhances reliability and reduces maintenance costs
Multiple animation modes, including steady and flash options, provide adaptable signalling solutions
Related links
- AUER Signal SD50 Series Green White Steady Signal Beacons 30V dc IP66 IP69
- AUER Signal SD50 Series Green LED Beacon Bulb Hole IP67 IP69K,
- AUER Signal SD50 Series Blue White Steady Signal Beacons 30V dc IP66 IP69
- AUER Signal SD50 Series Blue Yellow Steady Signal Beacons 30V dc IP66 IP69
- AUER Signal SD50 Series Red Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Green LED Beacon Bulb Hole IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Blue Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Amber Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
