AUER Signal SD50 Series Green, White Signal Beacons 30V dc Steady Hole, LED Beacon Bulb, IP66, IP67, IP69, IP69K, IP6K9K
- RS Stock No.:
- 754-029
- Mfr. Part No.:
- SD50-GW
- Brand:
- AUER Signal
This image is representative of the product range
Subtotal (1 unit)*
$192.11
(exc. GST)
$211.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.11 |
*price indicative
- RS Stock No.:
- 754-029
- Mfr. Part No.:
- SD50-GW
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Signal Beacons | |
| Light Effect | Steady | |
| Lens Colour | Green, White | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED Beacon | |
| Mount Type | Hole | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Terminal Type | M12 5 Pole-Male Connector | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | SD50 | |
| Maximum Operating Temperature | 70°C | |
| Height | 65mm | |
| IP Rating | IP66, IP67, IP69, IP69K, IP6K9K | |
| Standards/Approvals | CUL US | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Signal Beacons | ||
Light Effect Steady | ||
Lens Colour Green, White | ||
Housing Material Polycarbonate | ||
Bulb Type LED Beacon | ||
Mount Type Hole | ||
Current Type DC | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
Terminal Type M12 5 Pole-Male Connector | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Series SD50 | ||
Maximum Operating Temperature 70°C | ||
Height 65mm | ||
IP Rating IP66, IP67, IP69, IP69K, IP6K9K | ||
Standards/Approvals CUL US | ||
- COO (Country of Origin):
- AT
The AUER Signal Multifunction beacon offers extreme brightness and energy efficiency, providing excellent colour brilliance and flexible signalling capabilities with up to 3 colours. It's designed for diverse applications requiring reliable Visual alerts.
Nominal voltage range of 18 to 30 V DC ensures compatibility with various systems
Robust polycarbonate housing provides durability and is UV stabilized for extended outdoor use
Up to 10 selectable animation modes allow for versatile signalling options
Light source features high-performance LEDs with a service life of 60,000 hours
Related links
- AUER Signal SD50 Series White Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Amber LED Beacon Bulb Hole IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Green Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Blue Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Red Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Green LED Beacon Bulb Hole IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Amber Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Green White Steady Signal Beacons 30V dc IP66 IP69
