AUER Signal SD50 Series Green, Red Signal Beacons 30V dc Steady Hole, LED Beacon Bulb, IP66, IP67, IP69, IP69K, IP6K9K
- RS Stock No.:
- 754-031
- Mfr. Part No.:
- SD50-GR
- Brand:
- AUER Signal
This image is representative of the product range
Subtotal (1 unit)*
$192.11
(exc. GST)
$211.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.11 |
*price indicative
- RS Stock No.:
- 754-031
- Mfr. Part No.:
- SD50-GR
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Signal Beacons | |
| Light Effect | Steady | |
| Lens Colour | Green, Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED Beacon | |
| Current Type | DC | |
| Mount Type | Hole | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Terminal Type | M12 5 Pole-Male Connector | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Series | SD50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 65mm | |
| IP Rating | IP66, IP67, IP69, IP69K, IP6K9K | |
| Standards/Approvals | CUL US | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Signal Beacons | ||
Light Effect Steady | ||
Lens Colour Green, Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED Beacon | ||
Current Type DC | ||
Mount Type Hole | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
Terminal Type M12 5 Pole-Male Connector | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Series SD50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 65mm | ||
IP Rating IP66, IP67, IP69, IP69K, IP6K9K | ||
Standards/Approvals CUL US | ||
- COO (Country of Origin):
- AT
The AUER Signal Multifunction beacon offers extreme brightness with vibrant colour options, delivering reliable signalling for diverse applications. Features include Advanced thermal control and energy-efficient operation, ensuring optimal performance in various environments.
Operates within a nominal voltage range of 18 to 30 V DC
Offers up to 3 colours combined for enhanced visibility
Boasts a 60,000-hour LED service life for durability
Includes 10 animation modes for versatile signalling
Supports Active thermal and inrush current control
Related links
- AUER Signal SD50 Series Red Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Green Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Blue Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series White Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Green LED Beacon Bulb Hole IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Amber LED Beacon Bulb Hole IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Amber Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Blue Red Steady Signal Beacons 30V dc IP66 IP69
