AUER Signal SD50 Series Blue, Green, White Signal Beacons 30V dc Steady Hole, LED Beacon Bulb, IP66, IP67, IP69, IP69K,
- RS Stock No.:
- 754-027
- Mfr. Part No.:
- SD50-GBW
- Brand:
- AUER Signal
This image is representative of the product range
Subtotal (1 unit)*
$197.78
(exc. GST)
$217.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.78 |
*price indicative
- RS Stock No.:
- 754-027
- Mfr. Part No.:
- SD50-GBW
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Signal Beacons | |
| Light Effect | Steady | |
| Lens Colour | Blue, Green, White | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED Beacon | |
| Mount Type | Hole | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Terminal Type | M12 5 Pole-Male Connector | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Series | SD50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 65mm | |
| IP Rating | IP66, IP67, IP69, IP69K, IP6K9K | |
| Standards/Approvals | CUL US | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Signal Beacons | ||
Light Effect Steady | ||
Lens Colour Blue, Green, White | ||
Housing Material Polycarbonate | ||
Bulb Type LED Beacon | ||
Mount Type Hole | ||
Current Type DC | ||
Base Diameter 50mm | ||
Terminal Type M12 5 Pole-Male Connector | ||
Housing Colour Black | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Series SD50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 65mm | ||
IP Rating IP66, IP67, IP69, IP69K, IP6K9K | ||
Standards/Approvals CUL US | ||
- COO (Country of Origin):
- AT
The AUER Signal Multifunction beacon is designed for enhanced visibility with its vibrant colour combination and exceptional brightness. It excels in diverse applications, offering effective signalling under various conditions.
Operates at a nominal voltage of 18 to 30 V DC for versatile use
Produces three colours for improved signalling clarity in any environment
Offers a service life of 60,000 hours to reduce maintenance needs
Supports ten distinct animation modes, enhancing Visual effects
Constructed from UV-stabilised polycarbonate for durability in harsh conditions
Related links
- AUER Signal SD50 Series Green White Steady Signal Beacons 30V dc IP66 IP69
- AUER Signal SD50 Series Green LED Beacon Bulb Hole IP67 IP69K,
- AUER Signal SD50 Series Blue Red Steady Signal Beacons 30V dc IP66 IP69
- AUER Signal SD50 Series Blue Yellow Steady Signal Beacons 30V dc IP66 IP69
- AUER Signal SD50 Series White Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Amber LED Beacon Bulb Hole IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Green LED Beacon Bulb Hole IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Green Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
