AUER Signal SD50 Series Green, Yellow Signal Beacons 30V dc Steady Hole, LED Beacon Bulb, IP66, IP67, IP69, IP69K,

Subtotal (1 unit)*

$192.11

(exc. GST)

$211.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.11

*price indicative

RS Stock No.:
754-032
Mfr. Part No.:
SD50-GY
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Signal Beacons

Light Effect

Steady

Lens Colour

Green, Yellow

Housing Material

Polycarbonate

Bulb Type

LED Beacon

Current Type

DC

Mount Type

Hole

Base Diameter

50mm

Housing Colour

Black

Terminal Type

M12 5 Pole-Male Connector

Lamp Included

Yes

Maximum Supply Voltage

30V dc

Series

SD50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

65mm

IP Rating

IP66, IP67, IP69, IP69K, IP6K9K

Standards/Approvals

CUL US

COO (Country of Origin):
AT
The AUER Signal Multifunction beacon is designed to deliver extreme brightness and versatile signalling with up to three vibrant colours, ensuring optimum visibility in various environments.

Operates on a nominal voltage of 18 to 30 V DC for reliable performance

Offers up to 10 animation modes, enhancing Visual notifications and alerting capabilities

Built with Durable polycarbonate housing that is UV stabilized for longevity

Weight of only 47 g makes it easy to install without compromising stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy