AUER Signal LK Series Blue Beacon Flashing, Steady, LED Bulb, IP65
- RS Stock No.:
- 617-941
- Mfr. Part No.:
- 820005900
- Brand:
- AUER Signal
Subtotal (1 unit)*
$22.94
(exc. GST)
$25.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.94 |
*price indicative
- RS Stock No.:
- 617-941
- Mfr. Part No.:
- 820005900
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Grey | |
| Series | LK | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Series LK | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The AUER Signal 176 steady beacon SLK-Series offers a robust and versatile solution for signaling in various environmental conditions. Crafted with a durable ABS housing, it is available in classic black or grey, ensuring both functionality and aesthetic appeal. The beacon utilizes innovative LED technology, providing reliable illumination with a 100% duty cycle, making it ideal for long-term applications. Boasting an impressive degree of protection (IP65), this steady beacon is designed to withstand exposure to dust and water, ensuring reliable performance whether mounted horizontally or vertically. With a variety of lens colors available orange, red, clear, blue, green, and yellow this product caters to diverse signaling needs, allowing for easy identification and compliance across numerous sectors. Offering an attractive price-to-performance ratio, this beacon is not just a safety tool, but a dependable companion for safety and operational needs.
Durable ABS housing resists harsh weather conditions
LED technology ensures bright, energy-efficient illumination
IP65 rating protects against dust ingress and water exposure
Versatile mounting options for flexible installation
Available in multiple lens colors for varied signaling requirements
Designed for general applications, enhancing operational visibility
Attractive pricing offers exceptional value for performance
Related links
- AUER Signal LK Series Green Flashing LED Bulb, IP65
- AUER Signal LK Series Yellow Flashing LED Bulb, IP65
- AUER Signal LK Series Red Flashing LED Bulb, IP65
- AUER Signal LK Series Orange Flashing LED Bulb, IP65
- AUER Signal LK Series Clear Steady LED Bulb, IP65
- AUER Signal LK Series Yellow Steady Effect Beacon Unit IP65
- AUER Signal M22 Series Blue Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Flashing LED Bulb, IP65
