AUER Signal LK Series Yellow Steady Effect Beacon Unit, LED Bulb, IP65
- RS Stock No.:
- 617-421
- Mfr. Part No.:
- 820530900
- Brand:
- AUER Signal
Subtotal (1 unit)*
$48.38
(exc. GST)
$53.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.38 |
*price indicative
- RS Stock No.:
- 617-421
- Mfr. Part No.:
- 820530900
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon Unit | |
| Series | LK | |
| Multifunction | No | |
| Light Effect | Steady | |
| Mount Type | Horizontal | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Standards/Approvals | RoHS, CE, EAC | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon Unit | ||
Series LK | ||
Multifunction No | ||
Light Effect Steady | ||
Mount Type Horizontal | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Standards/Approvals RoHS, CE, EAC | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady beacon from the SLK-Series delivers optimal visibility and reliability, making it an essential choice for diverse applications. Designed with a robust ABS housing, it is available in a range of attractive colors including orange, red, clear, blue, green, and yellow, ensuring suitability for various signaling needs. The integrated LED technology ensures longevity and energy efficiency, while the IP65 rating guarantees protection against dust and water ingress. A versatile mounting system allows for both horizontal and vertical installation, enhancing its adaptability in different environments. Its lightweight design does not compromise on durability, making it the perfect accessory for maintaining safety and alertness in commercial and industrial settings.
Available with multiple lens color options to suit any application
Housing designed to withstand harsh weather, ensuring reliability over time
Lightweight yet durable construction ensures easy installation and maintenance
Energy-efficient LED light source reduces operational costs
- RS Stock No. 0617420
- Mfr. Part No. 820520900
Each
$38.19
- RS Stock No. 2457758
- Mfr. Part No. 750006900
Each
$32.45
- RS Stock No. 2472641
- Mfr. Part No. 915011005
Each
$44.42
- RS Stock No. 2846458
- Mfr. Part No. 915810900
Each
$64.52
Related links
- AUER Signal LK Series Yellow Steady Effect Beacon Unit IP65
- AUER Signal LK Series Yellow Flashing LED Bulb, IP65
- AUER Signal LK Series Blue Flashing LED Bulb, IP65
- AUER Signal LK Series Green Flashing LED Bulb, IP65
- AUER Signal LK Series Orange Flashing LED Bulb, IP65
- AUER Signal LK Series Red Flashing LED Bulb, IP65
- AUER Signal LK Series Clear Steady LED Bulb, IP65
- AUER Signal XDC Series Yellow Steady Effect Beacon Unit AC IP66











