AUER Signal M22 Series Red Beacon 120V ac Multi Strobe Panel, LED Bulb, IP65, IP67

Subtotal (1 unit)*

$175.56

(exc. GST)

$193.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.56

*price indicative

RS Stock No.:
617-889
Mfr. Part No.:
801522310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Multi Strobe

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Panel

Terminal Type

Screw

Housing Colour

Grey

Maximum Supply Voltage

120V ac

Series

M22

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

76mm

IP Rating

IP65, IP67

Standards/Approvals

RoHS, UL, CE, EAC

COO (Country of Origin):
AT
The AUER Signal Visual panel mount equipment M22 Series offers a remarkable combination of advanced LED technology and robust construction tailored for diverse industrial applications. With its modern design, this device enhances visibility and provides effective signaling in any setting. The panel-mount LED multi-strobe beacon integrates seamlessly into existing systems, featuring user-friendly connection technology for easy installation and adaptability. Its high protection rating ensures reliable operation even in demanding environments, making it a dependable choice for professionals aiming to improve workplace safety and communication.

Designed for easy panel mounting, enhancing installation efficiency

Equipped with flexible signaling options, thanks to two strobe patterns

Manufactured with durable polycarbonate housing for long-lasting use

Offers a wide operating temperature range, ensuring performance in various conditions

Pre-wired models available for quick setup and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy