AUER Signal M22 Series Orange Beacon 120V ac Multi Strobe Panel, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-885
- Mfr. Part No.:
- 801521310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$175.56
(exc. GST)
$193.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.56 |
*price indicative
- RS Stock No.:
- 617-885
- Mfr. Part No.:
- 801521310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Housing Colour | Grey | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | EAC, UL, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Housing Colour Grey | ||
Terminal Type Screw | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals EAC, UL, CE, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Robust panel mount beacon is designed for industrial and general applications, combining modern LED technology and a sleek design to enhance visibility and safety. It features a versatile construction, allowing for easy integration into various mounting setups, and stands out with its high degree of protection, ensuring reliability even in challenging environments. Available in a range of colors, it provides excellent signaling effects and is equipped with multiple strobe patterns, which can be switched externally, offering flexibility for different operational needs. With its user-friendly connection technology and pre-wired options available, this beacon streamlines installation, making it an ideal choice for professionals seeking reliability in signaling devices.
Designed to withstand high levels of environmental exposure
Offers two distinct strobe patterns for varied signaling needs
User-friendly installation facilitated by plug-in connection technology
Light source comprises nine ultra-bright LEDs for enhanced visibility
Housing available in durable polycarbonate material for longevity
Related links
- AUER Signal M22 Series Orange Multi Strobe Beacon 240V ac IP67, IP65
- AUER Signal M22 Series Red Multi Strobe Beacon 240V ac IP67, IP65
- AUER Signal M22 Series Red Multi Strobe Beacon 120V ac IP65, IP67
- AUER Signal M22 Series Orange Multi Strobe Beacon 24V ac/dc IP65, IP67
- AUER Signal T Series Orange Multi Strobe Beacon 120V ac IP66
- AUER Signal M22 Series Orange Strobe Beacon 120V IP65
- AUER Signal M22 Series Red Strobe Beacon 120V ac/dc IP65
- AUER Signal M22 Series Red Multi Strobe Beacon 240V ac IP65, IP67
