AUER Signal M22 Series Red Beacon 240V ac Multi Strobe Panel, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-339
- Mfr. Part No.:
- 802522313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$197.59
(exc. GST)
$217.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.59 |
*price indicative
- RS Stock No.:
- 617-339
- Mfr. Part No.:
- 802522313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Housing Colour Grey | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment M22 series represents the pinnacle of innovative signaling solutions. Designed with meticulous attention to detail, this LED multi-strobe beacon integrates modern LED technology, ensuring high visibility under various conditions. Its sleek polycarbonate housing is available in both grey and black finishes, making it a versatile choice for industrial and general applications alike. With user-friendly connection technology and a compact panel size, it simplifies both installation and maintenance. The M22 series is engineered for durability, boasting a high degree of protection (IP65), which guarantees reliable performance even in challenging environments. This beacon's contemporary design and exceptional service life make it an essential component for safety and signaling in any setting.
IP65 rated, ensuring superior resistance to dust and water
User-friendly plug-in connection technology streamlines installation
Available in a range of lens colors for customized signaling options
Compact panel dimensions fit seamlessly into various applications
Incorporates advanced LED technology to enhance visibility
Related links
- AUER Signal M22 Series Red Multi Strobe Beacon 120V ac IP65, IP67
- AUER Signal M22 Series Red Multi Strobe Beacon 240V ac IP67, IP65
- AUER Signal M22 Series Red Multi Strobe Beacon 24V ac/dc IP65, IP67
- AUER Signal M22 Series Orange Multi Strobe Beacon 240V ac IP67, IP65
- AUER Signal N Series Red Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal T Series Red Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Red Multi Strobe Beacon 240V ac IP66
- AUER Signal M22 Series Orange Multi Strobe Beacon 24V ac/dc IP65, IP67
