AUER Signal M22 Series Green Beacon 120V Steady, Flashing Panel, LED Bulb, IP65
- RS Stock No.:
- 617-878
- Mfr. Part No.:
- 801506310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$168.59
(exc. GST)
$185.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.59 |
*price indicative
- RS Stock No.:
- 617-878
- Mfr. Part No.:
- 801506310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 30mA | |
| Mount Type | Panel | |
| Base Diameter | 44mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 30mA | ||
Mount Type Panel | ||
Base Diameter 44mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment series 22 is engineered to provide an exceptional signaling solution for both industrial and general applications. Boasting modern LED technology, this device ensures high visibility through its steady and flashing beacon options. Designed for user-friendliness, this equipment features a durable housing available in black or grey, ensuring aesthetic versatility. With an impressive IP65 rating, it is well-equipped to withstand challenging environments while delivering reliable performance. Its compact design fits seamlessly in various panel sizes, making it a favoured choice for professionals seeking quality and reliability in their signage solutions. Furthermore, the product promises an extensive service life, assuring users of its longevity while maintaining excellent operational efficiency.
High degree of protection making it suitable for outdoor applications
Available in multiple lens colors to match specific signaling needs
Compatible with various panel sizes, offering flexibility for installation
Pre-wired configurations enhance convenience and speed of setup
Lightweight construction facilitates easy handling and installation
Simplified connection technology ensures quick and secure wiring
User-friendly design promotes effortless integration into existing setups
Related links
- AUER Signal M22 Series Green Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Red Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Red Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Green Steady LED Bulb, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Red Steady LED Bulb, IP65
