AUER Signal M22 Series Green Beacon 120V Steady, Flashing, LED Bulb, IP65
- RS Stock No.:
- 617-921
- Mfr. Part No.:
- 802506310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$189.06
(exc. GST)
$207.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.06 |
*price indicative
- RS Stock No.:
- 617-921
- Mfr. Part No.:
- 802506310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Grey | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EAC, RoHS, UL, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Terminal Type Screw | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals EAC, RoHS, UL, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Innovative visual panel mount equipment brings a striking blend of functionality and design, tailored for both industrial and general application environments. With a sleek housing available in both black and grey, this product offers the versatility of panel sizes and custom color lenses, ensuring it meets diverse user preferences and mounting requirements. Combining modern LED technology with robust electronics, this beacon offers outstanding signaling capabilities, providing a reliable and efficient solution for effective communication in any space. Engineered with a high degree of protection, this panel mount equipment operates seamlessly in challenging conditions, promising both durability and longevity in service. The user-friendly connection technology simplifies installation, making it an ideal choice for professionals seeking dependable performance without compromising on quality.
Designed for both steady and flashing light options to suit various signaling needs
Available in multiple lens colors to cater to varying visibility requirements
Lightweight construction ensures easy handling during installation and use
Pre-wired models save installation time and effort for users
High service life of the LED light source guarantees long-term reliability and reduced maintenance
IP65 protection rating ensures resistance to dust and water ingress, suitable for indoor and outdoor use
Related links
- AUER Signal M22 Series Orange Steady LED Bulb, IP65
- AUER Signal M22 Series Red Steady LED Bulb, IP65
- AUER Signal M22 Series Green Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb, IP65
- AUER Signal M22 Series Green Steady LED Bulb, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Steady LED Bulb Panel, IP65
