AUER Signal M22 Series Orange Beacon 120V Flashing, Steady Panel, LED Bulb, IP65

Subtotal (1 unit)*

$154.60

(exc. GST)

$170.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.60

*price indicative

RS Stock No.:
617-702
Mfr. Part No.:
800501310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Panel

Current Consumption

18mA

Base Diameter

30mm

Housing Colour

Black

Maximum Supply Voltage

120V

Series

M22

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

6mm

IP Rating

IP65

Standards/Approvals

CE, EAC, UL

COO (Country of Origin):
AT
The AUER Signal Visual panel mount equipment is designed for versatility and efficiency in signaling applications. It utilizes modern LED technology, ensuring exceptional brightness and visibility across various environments. This panel mount beacon is available in multiple colors and features a durable polycarbonate housing that withstands industrial settings. The unit is engineered to be user-friendly, offering external switching capabilities for both steady and flashing light modes, allowing for seamless integration into existing systems. With a high degree of protection rated at IP 65, it is suitable for both industrial and general applications, ensuring reliable performance under challenging conditions. The lightweight design and easy connection technology further enhance its practicality for users.

Durable polycarbonate housing ensures longevity in demanding environments

Offers both steady and flashing light options for versatile signaling

Available in various lens colors to suit diverse signaling needs

User-friendly connection technology simplifies installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy