AUER Signal ECO Series Orange Beacon 240V Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-856
- Mfr. Part No.:
- 902021313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$99.60
(exc. GST)
$109.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.60 |
*price indicative
- RS Stock No.:
- 617-856
- Mfr. Part No.:
- 902021313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, CE, RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, CE, RoHS, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower offers a versatile and eye-catching solution for signaling needs in various environments. Designed with efficiency and adaptability in mind, this robust unit combines multiple visual and audible signaling functionalities into one compact system. With its high luminosity LED light modules and additional audible components, it serves as an exceptional safety indicator, making it ideal for industrial and commercial applications. The modular design facilitates easy configuration, enabling users to customize the tower according to specific operational requirements, while its durable construction ensures reliable performance even in challenging conditions. The beacon type may be adjusted to suit different signaling needs, ensuring optimal visibility and auditory alerting over adaptable ranges.
High-quality materials ensure lasting durability and robustness
User-friendly connection technology simplifies installation and maintenance
Multiple lens colors provide flexible signaling options
Compact modular design supports easy upgrade and reconfiguration
Wide range of operating temperatures allows for diverse application settings
Related links
- AUER Signal ECO Series Orange Flashing Beacon 240V IP66
- AUER Signal ECO Series Orange Flashing Beacon 120V IP66
- AUER Signal ECO Series Orange Flashing Beacon 24V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 240V IP66
- AUER Signal ECO Series Green Flashing Beacon 240V IP66
- AUER Signal ECO Series Clear Flashing Beacon 240V IP66
- AUER Signal ECO Series Blue Flashing Beacon 240V IP66
- AUER Signal ECO Series Red Flashing Beacon 240V IP66
