AUER Signal ECO Series Blue Beacon 24V Flashing, LED Bulb, IP66
- RS Stock No.:
- 617-669
- Mfr. Part No.:
- 901025405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$113.59
(exc. GST)
$124.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.59 |
*price indicative
- RS Stock No.:
- 617-669
- Mfr. Part No.:
- 901025405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Robust signal tower is designed for superior performance in a variety of industrial applications. Combining advanced LED technology with a modular approach, it delivers high visibility and versatility, ensuring optimal communication and warning signals. Ideal for factory floors, warehouses, and other operational environments, the tower provides options for steady, flashing, or strobe beacon functions, catering to diverse operational needs. Its durable housing and user-friendly connection technology facilitate seamless installation and maintenance. With a sleek and modern design, this signal tower not only enhances safety but also complements the aesthetic of contemporary industrial settings.
High luminosity LEDs ensure maximum visibility in various lighting conditions
Versatile beacon functions allow for steady, flashing, or strobe modes
User-friendly connection technology simplifies the setup process
Modular design lets users customize configurations to their specific needs
Comprehensive range of mounting options optimizes installation flexibility
Related links
- AUER Signal ECO Series Blue Flashing Beacon 24V IP66
- AUER Signal ECO Series Blue Flashing Beacon 24V IP66
- AUER Signal ECO Series Clear Flashing Beacon 24V IP66
- AUER Signal ECO Series Blue Flashing Beacon 120V IP66
- AUER Signal ECO Series Orange Flashing Beacon 24V IP66
- AUER Signal ECO Series Green Flashing Beacon 24V IP66
- AUER Signal ECO Series Blue Flashing Beacon 240V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 24V IP66
