AUER Signal N Series Green Beacon 120V Strobe Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-629
- Mfr. Part No.:
- 442306310
- Brand:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$237.82
(exc. GST)
$261.60
(inc. GST)
- RS Stock No.:
- 617-629
- Mfr. Part No.:
- 442306310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 74mA | |
| Mount Type | Tube | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 74mA | ||
Mount Type Tube | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal highly efficient LED strobe beacon exemplifies modern lighting technology designed for reliable signaling in various applications. With its robust construction and versatile design, it ensures visibility even in challenging environments. The incorporation of advanced LED power provides strong illumination while optimizing energy consumption. Ideal for both horizontal and vertical mounting, this product features a unique lens design available in multiple colors, delivering flexibility to suit different operational needs. Its durable construction, rated IP65 and IP67, provides assurance against dust and water ingress, ensuring long-lasting performance. Whether utilized for industrial signaling or safety applications, this beacon stands out for its operational efficiency and longevity, making it a must-have for reliable signaling solutions.
Available in a range of lens colors for versatile applications
Robust polycarbonate housing enhances durability
Expandable mounting options cater to diverse installation requirements
Optimized for a wide voltage range, ensuring compatibility
DIP switch functionality allows easy selection of strobe modes
Related links
- AUER Signal N Series Blue Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Red Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Orange Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Clear Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Yellow Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Green Strobe Beacon 48V IP65, IP67
- AUER Signal N Series Green Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Green Multi Strobe Beacon 240V ac/dc IP65, IP67

