AUER Signal N Series Orange Beacon 120V Strobe Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-596
- Mfr. Part No.:
- 442301310
- Brand:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$329.66
(exc. GST)
$362.63
(inc. GST)
- RS Stock No.:
- 617-596
- Mfr. Part No.:
- 442301310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 74mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 74mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon harnesses cutting-edge LED technology to deliver unparalleled visibility and performance in various conditions. Designed with versatility in mind, it can be mounted horizontally or vertically, adapting seamlessly to your specific requirements. The beacons robust polycarbonate housing ensures durability while maintaining a sleek and modern aesthetic, suitable for both industrial and commercial applications. It features high-output LEDs that provide a striking signaling effect, enhancing safety in any environment. The straightforward DIP switch selection allows users to choose between strobe or double strobe modes, catering to diverse operational needs. Furthermore, the product boasts exceptional protection ratings, making it suitable for outdoor and harsh conditions.
Made from high-quality polycarbonate for enhanced durability
Offers a wide voltage range, accommodating various power supply configurations
Equipped with three high-power LEDs for superior light output
Allows for easy mode selection via a convenient DIP switch
Ensures optimal protection against dust and water ingress
Related links
- AUER Signal N Series Blue Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Green Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Red Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Clear Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Yellow Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Orange Strobe Beacon 48V IP65, IP67
- AUER Signal N Series Orange Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Orange Multi Strobe Beacon 240V ac/dc IP65, IP67

