AUER Signal N Series Clear Beacon 120V Strobe Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-602
- Mfr. Part No.:
- 442304310
- Brand:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$237.82
(exc. GST)
$261.60
(inc. GST)
- RS Stock No.:
- 617-602
- Mfr. Part No.:
- 442304310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 74mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 74mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal State-of-the-art LED strobe beacon showcases superior signaling technology for both safety and visibility in diverse environments. Featuring a robust polycarbonate housing and multi-colored lens options, this beacon excels in harsh conditions while maintaining high clarity. The innovative design includes three high-power LEDs, ensuring exceptional brightness and a broad voltage range for versatile applications. With a flexible mounting system that accommodates horizontal, vertical, and tube or magnetic mounting options, it provides ease of installation in any setting. The unit also boasts an impressive service life, ensuring reliability and long-term performance to meet your operational needs effectively.
Exceptional brightness is achieved through three high-power LEDs
Suitable for various installations thanks to its flexible mounting configurations
The polycarbonate housing is engineered to withstand tough weather conditions
Available with multiple lens colors to fit specific signaling requirements
Related links
- AUER Signal N Series Blue Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Green Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Red Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Orange Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Yellow Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Clear Strobe Beacon 48V IP65, IP67
- AUER Signal N Series Clear Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Clear Multi Strobe Beacon 48V ac/dc IP65, IP67

