AUER Signal ECO Series Red Beacon 240V Flashing Tube, LED Bulb, IP66

Subtotal (1 unit)*

$129.08

(exc. GST)

$141.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.08

*price indicative

RS Stock No.:
617-576
Mfr. Part No.:
900022313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Black

Maximum Supply Voltage

240V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Modular signal tower is designed to enhance visibility and communication in industrial environments. Featuring high-performance LED technology, this product delivers superior luminosity with options for steady, flashing and strobe functions. Its extensive range of light modules ensures flexible configurations, catering to various operational needs. Built with user-friendly connection technology and a robust housing, this signal tower offers exceptional durability and reliability. It's IP66 rated and UL listed, making it suitable for demanding conditions. The product supports multiple mounting methods, allowing for easy installation across different scenarios. With its modular design, users can mix and match components to create a customized solution, addressing specific visibility requirements effectively.

High degree of protection for reliability in harsh conditions

Flexible beam patterns with various lens colors for tailored signaling

User-friendly connection technology simplifies installation processes

Comprehensive compatibility with conventional incandescent bulbs

Options for pre-assembled towers or individual modules to suit preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy