AUER Signal Q Series Blue Flashing, Steady Beacon 48V, LED Bulb Tube, IP66

Subtotal (1 unit)*

$948.23

(exc. GST)

$1,043.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$948.23

*price indicative

RS Stock No.:
617-457
Mfr. Part No.:
874365408
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Terminal Type

Screw

Housing Colour

Red

Maximum Supply Voltage

48V

Series

Q

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

Height

94mm

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal LED Steady and flashing beacon from the Q-Series combines modern technology and reliable performance, making it ideal for industrial and general applications. With a cubic design of 184 mm, it offers excellent signaling capabilities supported by high-power LEDs for optimal visibility. The beacon can switch between steady and flashing light modes externally, providing flexibility for various signaling needs. Crafted from durable polycarbonate materials, it promises strong protection against the elements, with an impressive degree of resistance and longevity. Designed for functionality, it suits multiple mounting options and ensures ease of installation.

Crafted from UV-stabilized polycarbonate materials for enhanced durability

Offers a high luminous intensity of up to 170 cd for improved visibility

Equipped with external options for switching between light modes effortlessly

Features a unique internal diffuser that optimizes the 360° signaling effect

Related links