AUER Signal Q Series Orange Beacon 48V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-450
- Mfr. Part No.:
- 874361408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$995.60
(exc. GST)
$1,095.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $995.60 |
*price indicative
- RS Stock No.:
- 617-450
- Mfr. Part No.:
- 874361408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | 30°C | |
| Series | Q | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature 30°C | ||
Series Q | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Versatile beacon is designed to provide clear, reliable signaling, making it essential for industrial and general applications. With its robust construction and modern LED technology, it offers both steady and flashing light options, ensuring visibility in various environments. The housing is made from durable polycarbonate in a striking red or orange color, while the internal diffuser maximizes the 360-degree light output. Ideal for a range of mounting situations, this beacon is built to withstand harsh conditions, maintaining consistent performance over an extended service life. With impressive luminous intensity and a high degree of protection, it meets the demands of any installation without compromising on safety or efficiency.
Combines both steady and flashing light modes for versatile signaling
Features a sleek, modern design that complements industrial settings
Delivers up to 170 cd luminous intensity for optimal visibility
Robust construction ensures it can withstand impact and harsh environments
Suitable for use in a wide range of temperature conditions
Related links
- AUER Signal Q Series Orange Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Orange Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Orange Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Red Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Blue Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Yellow Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Green Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Clear Flashing LED Bulb Tube, IP66
