AUER Signal Q Series Green Beacon 48V Steady, Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-459
- Mfr. Part No.:
- 874366408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$995.60
(exc. GST)
$1,095.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $995.60 |
*price indicative
- RS Stock No.:
- 617-459
- Mfr. Part No.:
- 874366408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 48V | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 48V | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, UL, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal state-of-the-art steady and flashing beacon is designed to enhance industrial visibility and safety. Featuring modern LED technology, the beacon is built with a robust polycarbonate housing and is available in various vibrant lens colors, including orange, red, and blue. With the ability to switch between steady and flashing light modes externally, it offers versatile functionality suitable for diverse applications. The unique internal diffuser ensures an optimal 360° signaling effect, making it ideal for use in both industrial settings and general applications. Additionally, the IP66 protection rating alongside impact resistance ensures durability, making this beacon reliable for even the harshest environments.
Combines high-power LED lights for maximum luminosity
Offers a high degree of protection against dust and water ingress
Features a lightweight design for easy installation
Compatible with various mounting options for flexible placement
Related links
- AUER Signal Q Series Green Steady LED Bulb Tube, IP66
- AUER Signal Q Series Clear Steady LED Bulb Tube, IP66
- AUER Signal Q Series Yellow Steady LED Bulb Tube, IP66
- AUER Signal Q Series Clear Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Red Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Blue Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Green Flashing LED Bulb Tube, IP66
- AUER Signal N Series Green Steady LED Bulb Tube IP67
