AUER Signal Q Series Blue Beacon 48V Flashing, Steady Tube, LED Bulb, IP66

Subtotal (1 unit)*

$442.40

(exc. GST)

$486.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$442.40

*price indicative

RS Stock No.:
617-409
Mfr. Part No.:
874265408
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Red

Terminal Type

Screw

Maximum Supply Voltage

48V

Series

Q

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

Height

94mm

IP Rating

IP66

Standards/Approvals

EAC, CE, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal LED Steady and flashing beacon from the Q-Series offers a versatile solution for signaling in industrial and general applications. With a modern design and advanced LED technology, it provides exceptional visibility through its bright, clear signals, ensuring your messages reach their intended audience. Capable of switching between steady and flashing modes, this beacon is an ideal choice for varied operational requirements. The combination of durable polycarbonate housing and UV-stabilized materials ensures longevity, making it perfectly suited for challenging environments. Additionally, its compact square design allows for mounting in various spaces without compromising effectiveness, solidifying its position as a reliable signaling device.

Offers dual functionality with both steady and flashing light options

Constructed from high-impact, UV-stabilized polycarbonate for increased durability

Optimized for 360° visibility, enhancing safety and awareness

Designed for easy installation with flexible mounting options

Features high luminous intensity, ensuring clear visibility in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy