AUER Signal Q Series Blue Beacon 240V Flashing, Steady Tube, LED Bulb, IP66

Subtotal (1 unit)*

$995.60

(exc. GST)

$1,095.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$995.60

*price indicative

RS Stock No.:
617-458
Mfr. Part No.:
874365413
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Red

Terminal Type

Screw

Maximum Supply Voltage

240V

Series

Q

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

Height

94mm

IP Rating

IP66

Standards/Approvals

CE, EAC, UL, RoHS

COO (Country of Origin):
AT
The AUER Signal Steady and flashing beacon from the Q-Series is engineered for exceptional visibility and performance in a robust design. This versatile LED beacon combines modern light technology with high-power LED capabilities, ensuring a striking presence whether in a steady or flashing mode. Perfectly suited for industrial and general applications, it boasts a high degree of protection with an IP66 rating, making it resistant to both dust and water ingress. Its lightweight construction, coupled with easy installation features, makes it an ideal choice for a variety of environments. The beacon is available in several vibrant lens colors, allowing for customization based on user requirements, ensuring thorough signaling that stands out in all conditions. With a service life exceeding 50,000 hours, this beacon is designed to offer long-lasting reliability.

Crafted from durable polycarbonate, ensuring longevity in harsh conditions

Offers an impressive luminous intensity, enhancing visibility across distances

Designed with a 360° optimal signaling effect through internal diffusers

Features a simple external switching mechanism for mode selection

Equipped with high-impact resistance, guaranteeing durability

Offers various mounting options for greater flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy