Pfannenberg PMF 2015-SIL Series Red Beacon 24V Bracket, Direct, Xenon Bulb, IP55

Unavailable
RS will no longer stock this product.
RS Stock No.:
562-710
Mfr. Part No.:
21007805601
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Lens Colour

Red

Housing Material

Polycarbonate (Bracket Mount), ABS (Direct Mount)

Bulb Type

Xenon

Mount Type

Bracket, Direct

Current Type

AC/DC

Base Diameter

130mm

Housing Colour

Yellow, Blue, Green, Red

Lamp Included

Yes

Maximum Supply Voltage

24V

Series

PMF 2015-SIL

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

55°C

Height

170.5mm

IP Rating

IP55

Standards/Approvals

DIN EN 842, IEC 73 / DIN EN 60073 / VDE 0199, DIN EN 981, EN 62061, DIN 5037, EN 61508, EN 60529, EN 61511, EN ISO 13849-1

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy