Pfannenberg PMF 2015-SIL Series Amber Beacon 24V dc Direct, Bracket, Xenon Bulb, IP55
- RS Stock No.:
- 460-368
- Distrelec Article No.:
- 303-69-820
- Mfr. Part No.:
- 21007804611
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$922.53
(exc. GST)
$1,014.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $922.53 |
*price indicative
- RS Stock No.:
- 460-368
- Distrelec Article No.:
- 303-69-820
- Mfr. Part No.:
- 21007804611
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Lens Colour | Amber | |
| Housing Material | ABS (Direct Mount), Polycarbonate (Bracket Mount) | |
| Bulb Type | Xenon | |
| Current Type | AC/DC | |
| Mount Type | Direct, Bracket | |
| Base Diameter | 130mm | |
| Housing Colour | Red, Green, Yellow, Blue | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | PMF 2015-SIL | |
| Maximum Operating Temperature | 55°C | |
| Height | 170.5mm | |
| IP Rating | IP55 | |
| Standards/Approvals | IEC 73 / DIN EN 60073 / VDE 0199, DIN EN 842, DIN EN 981, EN 62061, EN 61511, EN ISO 13849-1, EN 61508 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Lens Colour Amber | ||
Housing Material ABS (Direct Mount), Polycarbonate (Bracket Mount) | ||
Bulb Type Xenon | ||
Current Type AC/DC | ||
Mount Type Direct, Bracket | ||
Base Diameter 130mm | ||
Housing Colour Red, Green, Yellow, Blue | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series PMF 2015-SIL | ||
Maximum Operating Temperature 55°C | ||
Height 170.5mm | ||
IP Rating IP55 | ||
Standards/Approvals IEC 73 / DIN EN 60073 / VDE 0199, DIN EN 842, DIN EN 981, EN 62061, EN 61511, EN ISO 13849-1, EN 61508 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Flashing light provides an extremely bright signal by bundling light with a Fresnel lens, while maintaining low power consumption. It is used to signal dangerous situations in safety-relevant applications such as process and plant safety, including leaks, gas warnings, high-pressure conditions, and overfilling.
Extremely bright flashing light with amber Fresnel lens and stainless steel mounting bracket
For use in safety instrumented systems (SIS) Up to SIL 2 / PLd
SIL = Safety Integrity Level, PL = Performance Level
Due to the self-monitoring system integrated in the devices, the regular inspections of the warning devices required by standards are ensured
Related links
- Pfannenberg PMF 2015-SIL Series Amber Beacon 230V ac IP55 Direct, Bracket
- Pfannenberg PMF 2015-SIL Series Red Beacon 24V dc IP55 Direct, Bracket
- Pfannenberg PMF 2015-SIL Series Amber Beacon 24V IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Amber Beacon 24V dc IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Red Beacon 24V dc IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Red Beacon 24V IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Red Beacon 230V ac IP55 Bracket, Direct
- Pfannenberg PMF 2030 Series Amber Beacon 230V ac IP55 Direct
