Pfannenberg PMF 2030 Series Amber Beacon 230V ac Direct, Xenon Bulb, IP55

Subtotal (1 unit)*

$779.79

(exc. GST)

$857.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$779.79

*price indicative

RS Stock No.:
460-921
Mfr. Part No.:
21010104000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Lens Colour

Amber

Housing Material

ABS, Polycarbonate

Bulb Type

Xenon

Mount Type

Direct

Current Type

AC

Base Diameter

130mm

Housing Colour

Blue, Yellow, Green, Red

Maximum Supply Voltage

230V ac

Lamp Included

Yes

Minimum Operating Temperature

-40°C

Series

PMF 2030

Maximum Operating Temperature

55°C

Height

185mm

IP Rating

IP55

Standards/Approvals

DIN-VDE 0837, DIN 54113-2, DIN EN 54, IEC 73/DIN EN 60073/VDE 0199, DIN EN 842, EN 60825-1, DIN EN 981, IEC 825

COO (Country of Origin):
DE
The Pfannenberg Flashing lights offer secure 360° alarm coverage for large distances, suitable for both indoor and outdoor use. They are extremely reliable and durable, thanks to the use of state-of-the-art electronic components, eliminating the need for the replacement of mechanical or electrical wearing parts. Its extremely bright amber all-round flashing light due to 30 joules total flash energy and use of a Fresnel lens, low power consumption (energy-saving), direct mounting.

Extremely good perceptibility over great distances

Large variety of mounting methods direct (DM) or using a bracket (BM)

Extremely reliable and durable due to the use of state-of-the-art electronic components no replacement of mechanical or electrical wearing parts necessary

Exchangeability due to widespread drilling template possible

Extremely reliable and durable: mount it and forget it!

Highest mechanical stability

Maximum visibility 898m

Service life: after 8 million flashes, still 70% light emission

Dimensions: 177mm diameter x 185mm (depending on mounting type)

Operating temperature:

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy