Pfannenberg PMF 2015-SIL Series Amber Beacon 24V dc Bracket, Direct, Xenon Bulb, IP55
- RS Stock No.:
- 460-883
- Mfr. Part No.:
- 21007804012
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$1,109.54
(exc. GST)
$1,220.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,109.54 |
*price indicative
- RS Stock No.:
- 460-883
- Mfr. Part No.:
- 21007804012
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Lens Colour | Amber | |
| Housing Material | ABS (Direct Mount), Polycarbonate (Bracket Mount) | |
| Bulb Type | Xenon | |
| Mount Type | Bracket, Direct | |
| Current Type | AC/DC | |
| Base Diameter | 130mm | |
| Housing Colour | Red, Blue, Green, Yellow | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Series | PMF 2015-SIL | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 170.5mm | |
| IP Rating | IP55 | |
| Standards/Approvals | EN 61511, DIN EN 981, EN 61508, IEC 73 / DIN EN 60073 / VDE 0199, DIN EN 842, EN ISO 13849-1, EN 62061 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Lens Colour Amber | ||
Housing Material ABS (Direct Mount), Polycarbonate (Bracket Mount) | ||
Bulb Type Xenon | ||
Mount Type Bracket, Direct | ||
Current Type AC/DC | ||
Base Diameter 130mm | ||
Housing Colour Red, Blue, Green, Yellow | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Series PMF 2015-SIL | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Height 170.5mm | ||
IP Rating IP55 | ||
Standards/Approvals EN 61511, DIN EN 981, EN 61508, IEC 73 / DIN EN 60073 / VDE 0199, DIN EN 842, EN ISO 13849-1, EN 62061 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Flashing light provides an extremely bright signal by bundling light with a Fresnel lens, while maintaining low power consumption. It is used to signal dangerous situations in safety-relevant applications such as process and plant safety, including leaks, gas warnings, high-pressure conditions, and overfilling.
Extremely bright flashing light with amber Fresnel lens and stainless steel mounting bracket
Large variety of mounting methods direct (DM) or using a bracket (BM)
Exchangeable due to widespread drilling template
Flash tube additionally secured by a steel clamp
Maximum visibility 366m
Service life: after 8 million flashes, still 70% light emission
Dimensions: 177mm diameter x 185mm (depending on mounting type)
Operating temperature: -30C +55C
Related links
- Pfannenberg PMF 2015-SIL Series Amber Beacon 24V dc IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Amber Beacon 24V IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Red Beacon 24V dc IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Red Beacon 24V IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Red Beacon 230V ac IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Amber Beacon 24V dc IP55 Direct, Bracket
- Pfannenberg PMF 2015-SIL Series Red Beacon 24V dc IP55 Direct, Bracket
- Pfannenberg PMF 2015-SIL Series Amber Beacon 230V ac IP55 Direct, Bracket
