Pfannenberg PMF 2030 Series Red Beacon 230V ac Direct, Xenon Bulb, IP55
- RS Stock No.:
- 460-334
- Mfr. Part No.:
- 21010105000
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$779.79
(exc. GST)
$857.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $779.79 |
*price indicative
- RS Stock No.:
- 460-334
- Mfr. Part No.:
- 21010105000
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | Xenon | |
| Mount Type | Direct | |
| Current Type | AC | |
| Base Diameter | 130mm | |
| Housing Colour | Blue, Red, Green, Yellow | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Series | PMF 2030 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 185mm | |
| IP Rating | IP55 | |
| Standards/Approvals | DIN EN 842, DIN 54113-2, EN 60825-1, DIN EN 981, IEC 73/DIN EN 60073/VDE 0199, DIN EN 54 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Lens Colour Red | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type Xenon | ||
Mount Type Direct | ||
Current Type AC | ||
Base Diameter 130mm | ||
Housing Colour Blue, Red, Green, Yellow | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Series PMF 2030 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 185mm | ||
IP Rating IP55 | ||
Standards/Approvals DIN EN 842, DIN 54113-2, EN 60825-1, DIN EN 981, IEC 73/DIN EN 60073/VDE 0199, DIN EN 54 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Flashing lights offer secure 360° alarm coverage for large distances, suitable for both indoor and outdoor use. They are extremely reliable and durable, thanks to the use of state-of-the-art electronic components, eliminating the need for the replacement of mechanical or electrical wearing parts.
Extremely bright red all-round flashing light due to 30 joules total flash energy and use of a Fresnel lens, low power consumption (energy-saving), direct mounting
Extremely good perceptibility over great distances
Large variety of mounting methods direct (DM) or using a bracket (BM)
Extremely reliable and durable due to the use of state-of-the-art electronic components no replacement of mechanical or electrical wearing parts necessary
Exchangeability due to widespread drilling template possible
Extremely reliable and durable: mount it and forget it!
Highest mechanical stability
Maximum visibility 898m
Service life: after 8 million flashes, still 70% light emission
Dimensions: 177mm diameter x 185mm (depending on mounting type)
Related links
- Pfannenberg PMF 2030 Series Red Beacon 230V ac IP55 Direct
- Pfannenberg PMF 2030 Series Amber Beacon 230V ac IP55 Direct
- Pfannenberg PMF 2015-SIL Series Red Beacon 230V ac IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Amber Beacon 230V ac IP55 Direct, Bracket
- Pfannenberg PMF 2015-SIL Series Red Beacon 24V dc IP55 Direct, Bracket
- Pfannenberg PMF 2015-SIL Series Red Beacon 24V dc IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Red Beacon 24V IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Amber Beacon 24V dc IP55 Direct, Bracket
