Pfannenberg PMF 2015-SIL Series Red Beacon 230V ac Bracket, Direct, Xenon Bulb, IP55

Subtotal (1 unit)*

$832.48

(exc. GST)

$915.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$832.48

*price indicative

RS Stock No.:
460-889
Mfr. Part No.:
21007105601
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Lens Colour

Red

Housing Material

ABS (Direct Mount), Polycarbonate (Bracket Mount)

Bulb Type

Xenon

Current Type

AC/DC

Mount Type

Bracket, Direct

Base Diameter

130mm

Housing Colour

Red, Green, Yellow, Blue

Maximum Supply Voltage

230V ac

Lamp Included

Yes

Minimum Operating Temperature

-30°C

Series

PMF 2015-SIL

Maximum Operating Temperature

55°C

Height

170.5mm

IP Rating

IP55

Standards/Approvals

EN 61511, EN 61508, IEC 73 / DIN EN 60073 / VDE 0199, EN ISO 13849-1, DIN EN 981, DIN EN 842, EN 62061

COO (Country of Origin):
DE
The Pfannenberg Flashing light provides an extremely bright signal by bundling light with a Fresnel lens, while maintaining low power consumption. It is used to signal dangerous situations in safety-relevant applications such as process and plant safety, including leaks, gas warnings, high-pressure conditions, and overfilling. Its low power consumption, extremely reliable and durable due to the use of state-of-the-art electronic components no replacement of mechanical or electrical wearing. The signal dangerous situations in safety-relevant applications such as process and plant safety, e.g. in the event of leaks / gas warning or high-pressure / overfilling and machine safety, e.g. as start-up warning, muting indication or stop delay warning.

Extremely bright flashing light with red Fresnel lens, direct mounting including flat gasket

For use in safety instrumented systems (SIS) Up to SIL 2 / PLd

SIL = Safety Integrity Level, PL = Performance Level

Due to the self-monitoring system integrated in the devices, the regular inspections of the warning devices required by standards are ensured

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy