Pfannenberg PY L-S Series Yellow Beacon 230V ac/dc Flashing, Continuous, Blinking Panel, LED Bulb, IP66

Subtotal (1 unit)*

$250.68

(exc. GST)

$275.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.68

*price indicative

RS Stock No.:
460-362
Mfr. Part No.:
21513643055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Light Effect

Flashing, Continuous, Blinking

Lens Colour

Yellow

Housing Material

ABS, Polycarbonate

Bulb Type

LED

Mount Type

Panel

Current Consumption

25mA

Current Type

AC/DC

Terminal Type

Connecting Terminal

Maximum Supply Voltage

230V ac/dc

Minimum Operating Temperature

-40°C

Series

PY L-S

Maximum Operating Temperature

55°C

Height

86mm

IP Rating

IP66

Standards/Approvals

EN 60529, NEMA TYPE 4/4X, IK 08 (EN 62262), IEC 73/DIN EN 60073/VDE 0199, EN 60825-1, DIN EN 981, DIN EN 842, DIN EN 54, DIN 54113-2

COO (Country of Origin):
DE
The Pfannenberg Compact multifunctional LED light uses ultra-bright RGB multi-color or single-color LED technology, offering the highest flexibility. It features selectable signaling modes, including continuous, blinking, and flashing light. The RGB version allows you to choose the color you require, reducing the need for multiple stock items. The compact LED light with yellow lens and grey base not only adapts to many applications, but is particularly impressive thanks to its safe and simple installation.

Mounting option via external brackets or internal holes

Electrical contact only in the assembled lower part. Cables can be connected according to the junction box principle

No pull/pressure on the terminals or other components, no squeezing of the cables

Brightness: 76 cd (reducible)

Multi voltage power supply unit 90 265 V AC and 108 132 V DC

Housing and lens are made of impact-resistant polycarbonate (IK 08)

Protection class: IP 66 (EN 60529), NEMA TYPE 4/4x, IK 08 (EN 50102)

Maximum viewing distance: 202m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy