Pfannenberg PY L-M Series Multicolour Beacon 120V dc Flashing, Continuous, Blinking Panel, LED Bulb, IP66
- RS Stock No.:
- 461-015
- Distrelec Article No.:
- 303-69-744
- Mfr. Part No.:
- 21553648055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$461.14
(exc. GST)
$507.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $461.14 |
*price indicative
- RS Stock No.:
- 461-015
- Distrelec Article No.:
- 303-69-744
- Mfr. Part No.:
- 21553648055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing, Continuous, Blinking | |
| Lens Colour | Multicolour | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Panel | |
| Current Consumption | 36mA | |
| Terminal Type | Connecting Terminal | |
| Maximum Supply Voltage | 120V dc | |
| Series | PY L-M | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 124mm | |
| IP Rating | IP66 | |
| Standards/Approvals | DIN EN 54, NEMA TYPE 4/4X, IEC 73/DIN EN 60073/VDE 0199, EN 62262, EN 60825-1, EN 60529, DIN EN 981, DIN EN 842, DIN 54113-2 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing, Continuous, Blinking | ||
Lens Colour Multicolour | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Panel | ||
Current Consumption 36mA | ||
Terminal Type Connecting Terminal | ||
Maximum Supply Voltage 120V dc | ||
Series PY L-M | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 124mm | ||
IP Rating IP66 | ||
Standards/Approvals DIN EN 54, NEMA TYPE 4/4X, IEC 73/DIN EN 60073/VDE 0199, EN 62262, EN 60825-1, EN 60529, DIN EN 981, DIN EN 842, DIN 54113-2 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Multifunctional LED light offers RGB multi-color or single-color LED options, providing a wide signaling area and maximum visibility. It features selectable signaling modes, including continuous steady on, blinking, or flashing light. This LED RGB light with white lens and grey base not only adapts to many applications, but is particularly impressive thanks to its safe and simple installation.
Mounting option via external brackets or internal holes
Electrical contact only in the assembled lower part
Cables can be connected according to the junction box principle
No pull/pressure on the terminals or other components, no squeezing of the cables
Multi voltage power supply unit 95 265 V AC and 108 132 V DC
Housing and lens are made of impact-resistant polycarbonate (IK 08)
Protection class: IP 66 (EN 60529), NEMA TYPE 4/4x, IK 08 (EN 50102)
Maximum viewing distance: 111m
Service life of the light source: > 50000h
- RS Stock No. 0461006
- Mfr. Part No. 21553818055
Each
$456.15
- RS Stock No. 0460987
- Mfr. Part No. 21553813055
Each
$310.05
- RS Stock No. 0460378
- Mfr. Part No. 21513818101
Each
$386.78
- RS Stock No. 0460478
- Mfr. Part No. 21553645055
Each
$329.98
Related links
- Pfannenberg PY L-M Series Red Flashing Blinking Beacon 48V dc IP66
- Pfannenberg PY L-M-M Series Amber Flashing Blinking Beacon 48V dc IP66
- Pfannenberg PY L-M Series Multicolour Continuous Blinking Beacon 48V dc IP66
- Pfannenberg PY L-S Series Yellow Flashing Blinking Beacon 48V dc IP66
- Pfannenberg PY L-S Series Green Flashing Blinking Beacon 230V ac/dc IP66
- Pfannenberg PY L-S Series Yellow Flashing Blinking Beacon 230V ac/dc IP66
- Pfannenberg PY L-M Series Yellow Continuous Flashing Beacon 48V dc IP66
- Pfannenberg PY L-M-M Series Yellow Continuous Flashing Beacon 48V dc IP66












