Pfannenberg PY L-S Series Amber Beacon 230V ac/dc Blinking, Continuous, Flashing Panel, LED Bulb, IP66
- RS Stock No.:
- 460-384
- Mfr. Part No.:
- 21513644055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$250.68
(exc. GST)
$275.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.68 |
*price indicative
- RS Stock No.:
- 460-384
- Mfr. Part No.:
- 21513644055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Blinking, Continuous, Flashing | |
| Lens Colour | Amber | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Panel | |
| Current Consumption | 25mA | |
| Terminal Type | Connecting Terminal | |
| Maximum Supply Voltage | 230V ac/dc | |
| Series | PY L-S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 86mm | |
| IP Rating | IP66 | |
| Standards/Approvals | DIN 54113-2, DIN EN 54, DIN EN 842, DIN EN 981, EN 60825-1, IEC 73/DIN EN 60073/VDE 0199, NEMA TYPE 4/4X, UL Approval | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Blinking, Continuous, Flashing | ||
Lens Colour Amber | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Panel | ||
Current Consumption 25mA | ||
Terminal Type Connecting Terminal | ||
Maximum Supply Voltage 230V ac/dc | ||
Series PY L-S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 86mm | ||
IP Rating IP66 | ||
Standards/Approvals DIN 54113-2, DIN EN 54, DIN EN 842, DIN EN 981, EN 60825-1, IEC 73/DIN EN 60073/VDE 0199, NEMA TYPE 4/4X, UL Approval | ||
- COO (Country of Origin):
- DE
The Pfannenberg Compact multifunctional LED light uses ultra-bright RGB multi-color or single-color LED technology, offering the highest flexibility. It features selectable signaling modes, including continuous, blinking, and flashing light. The RGB version allows you to choose the color you require, reducing the need for multiple stock items. The compact LED light with amber lens and grey base not only adapts to many applications, but is particularly impressive thanks to its safe and simple installation.
Mounting option via external brackets or internal holes
Electrical contact only in the assembled lower part
Cables can be connected according to the junction box principle
No pull/pressure on the terminals or other components, no squeezing of the cables
Brightness: 76 cd (reducible)
Multi voltage power supply unit 90 265 V AC and 108 132 V DC
Housing and lens are made of impact-resistant polycarbonate (IK 08)
Protection class: IP 66 (EN 60529), NEMA TYPE 4/4x, IK 08 (EN 50102)
Maximum viewing distance: 202m
Related links
- Pfannenberg PY L-M Series Amber Blinking Flashing Beacon 230V ac IP66
- Pfannenberg PY L-M Series Amber Blinking Flashing Beacon 48V dc IP66
- Pfannenberg ABL/ABS LED-Hi Series Amber Blinking Flashing Beacon 230V ac/dc IP54
- Pfannenberg PY L-S Series Green Blinking Flashing Beacon 48V dc IP66
- Pfannenberg PY L-S Series Multicolour Blinking Flashing Beacon 48V dc IP66
- Pfannenberg PY L-S Series Yellow Continuous Blinking Beacon 230V ac/dc IP66
- Pfannenberg PY L-M Series Red Blinking Flashing Beacon 24V dc IP66
- Pfannenberg PY L-M-M Series Red Blinking Flashing Beacon 48V dc IP66
