Pfannenberg PY L-S Series Yellow Beacon 48V dc Flashing, Continuous, Blinking Panel, LED Bulb, IP66
- RS Stock No.:
- 460-380
- Distrelec Article No.:
- 302-42-009
- Mfr. Part No.:
- 21513813055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$239.82
(exc. GST)
$263.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $239.82 |
*price indicative
- RS Stock No.:
- 460-380
- Distrelec Article No.:
- 302-42-009
- Mfr. Part No.:
- 21513813055
- Brand:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing, Continuous, Blinking | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 120mA | |
| Mount Type | Panel | |
| Terminal Type | Connecting Terminal | |
| Maximum Supply Voltage | 48V dc | |
| Series | PY L-S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 86mm | |
| IP Rating | IP66 | |
| Standards/Approvals | EN 62262, IEC 73/DIN EN 60073/VDE 0199, IEC 825, NEMA TYPE 4/4X, UL Approval, DIN EN 981, DIN-VDE 0837, DIN EN 842, DIN EN 54, EN 60529, EN 60825-1, DIN 54113-2 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing, Continuous, Blinking | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 120mA | ||
Mount Type Panel | ||
Terminal Type Connecting Terminal | ||
Maximum Supply Voltage 48V dc | ||
Series PY L-S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 86mm | ||
IP Rating IP66 | ||
Standards/Approvals EN 62262, IEC 73/DIN EN 60073/VDE 0199, IEC 825, NEMA TYPE 4/4X, UL Approval, DIN EN 981, DIN-VDE 0837, DIN EN 842, DIN EN 54, EN 60529, EN 60825-1, DIN 54113-2 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0460359
- Mfr. Part No. 21513813000
- RS Stock No. 0460378
- Mfr. Part No. 21513818101
- RS Stock No. 0460375
- Mfr. Part No. 21513816055
- RS Stock No. 0460467
- Mfr. Part No. 21553813004
Related links
- Pfannenberg PY L-S Series Yellow Flashing Blinking Beacon 48V dc IP66
- Pfannenberg PY L-M Series Red Flashing Blinking Beacon 48V dc IP66
- Pfannenberg PY L-M-M Series Amber Flashing Blinking Beacon 48V dc IP66
- Pfannenberg PY L-S Series Yellow Flashing Blinking Beacon 230V ac/dc IP66
- Pfannenberg PY L-S Series Green Flashing Blinking Beacon 230V ac/dc IP66
- Pfannenberg PY L-M Series Yellow Continuous Flashing Beacon 48V dc IP66
- Pfannenberg PY L-M Series Multicolour Flashing Blinking Beacon 120V dc IP66
- Pfannenberg PY L-M Series Multicolour Continuous Blinking Beacon 48V dc IP66










