Pfannenberg PY L-S Series Red Beacon 230V ac/dc Continuous, Blinking, Flashing Panel, LED Bulb, IP66

Subtotal (1 unit)*

$250.68

(exc. GST)

$275.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.68

*price indicative

RS Stock No.:
460-898
Mfr. Part No.:
21513645055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Light Effect

Continuous, Blinking, Flashing

Lens Colour

Red

Housing Material

Polycarbonate, ABS

Bulb Type

LED

Current Consumption

25mA

Mount Type

Panel

Current Type

AC/DC

Terminal Type

Connecting Terminal

Maximum Supply Voltage

230V ac/dc

Minimum Operating Temperature

-40°C

Series

PY L-S

Maximum Operating Temperature

55°C

Height

86mm

IP Rating

IP66

Standards/Approvals

DIN EN 842, DIN EN 54, DIN 54113-2, EN 60825-1, DIN EN 981, UL, IEC 73/DIN EN 60073/VDE 0199

COO (Country of Origin):
DE
The Pfannenberg Compact multifunctional LED light uses ultra-bright RGB multi-color or single-color LED technology, offering the highest flexibility. It features selectable signaling modes, including continuous, blinking, and flashing light. The compact LED light with red lens and grey base not only adapts to many applications, but is particularly impressive thanks to its safe and simple installation. Its Various signal types and flashing frequencies can be selected (internal, RGB also external): continuous light, blinking light ( 1 / 2 Hz ), flashing light ( 0.1 / 0.5 / 0.75 / 1 / 2 Hz ).

Mounting option via external brackets or internal holes

Electrical contact only in the assembled lower part. Cables can be connected according to the junction box principle

Brightness: 76 cd (reducible)

Multi voltage power supply unit 90 265 V AC and 108 132 V DC

Housing and lens are made of impact-resistant polycarbonate (IK 08)

Protection class: IP 66 (EN 60529), NEMA TYPE 4/4x, IK 08 (EN 50102)

Maximum viewing distance: 202m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy