Banner K30 Series Blue Beacon 30V dc Steady, Flashing Base, LED Bulb, IP69K, IP68, IP67
- RS Stock No.:
- 331-271
- Mfr. Part No.:
- K30APT2FXBF2
- Brand:
- Banner
Subtotal (1 unit)*
$349.02
(exc. GST)
$383.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.02 |
*price indicative
- RS Stock No.:
- 331-271
- Mfr. Part No.:
- K30APT2FXBF2
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Blue | |
| Housing Material | Copolyester | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Base | |
| Current Consumption | 55mA | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Series | K30 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 41mm | |
| IP Rating | IP69K, IP68, IP67 | |
| Standards/Approvals | RoHS, NEMA, IEC 60068-2-6, IEC 60068-2-27, DIN 40050-9, cULus, CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Blue | ||
Housing Material Copolyester | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Base | ||
Current Consumption 55mA | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Series K30 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 41mm | ||
IP Rating IP69K, IP68, IP67 | ||
Standards/Approvals RoHS, NEMA, IEC 60068-2-6, IEC 60068-2-27, DIN 40050-9, cULus, CE | ||
- COO (Country of Origin):
- MX
The Banner Durable illuminated multipurpose buttons made from FDA-grade materials, rated IEC IP67, IP68, and IP69K for harsh environments. Featuring laser-marked information resistant to aggressive cleaning, they offer excellent immunity to false triggering and a cost-effective, easy-to-install multicolor touch button design.
Available with PNP and NPN inputs/outputs
Related links
- Banner K30 Series Green Steady LED Bulb Base IP67
- Banner K30 Series Green Steady LED Bulb Base, IP69K
- Banner K30 Series Green Red Steady LED Bulb Base IP67
- Banner K30 Series Green Yellow Flashing LED Bulb Base IP67
- Banner K30 Series Red Flashing Beacon 30V dc IP67, IP69K
- Banner K30 Series Blue Red Yellow Flashing LED Bulb Base IP67
- Banner K30 Series Green Yellow Flashing LED Bulb Base IP69K
- Banner K30 Series Green Flashing LED Bulb Base IP69K
