Monk Makes SKU00063 BBC Micro:bit Add-on Starter Kit for Micro bit

Subtotal (1 unit)*

$65.45

(exc. GST)

$72.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.45

*price indicative

RS Stock No.:
204-8251
Mfr. Part No.:
SKU00063
Brand:
Monk Makes
Find similar products by selecting one or more attributes.
Select all

Brand

Monk Makes

Product Type

BBC Micro:bit Add-on

Product Name

Starter Kit for Micro bit

For Use With

Micro Bit

Standards/Approvals

No

COO (Country of Origin):
GB
The MonkMakes electronic Starter Kit for micro:bit contains everything needed to start learning about connecting electronics to the micro:bit in an accessible and easy manner. Everything is connected using the supplied alligator clips, so no soldering is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy