DFRobot MBT0011 BBC Micro:bit Educational Programming Robot
- RS Stock No.:
- 358-178
- Mfr. Part No.:
- MBT0011
- Brand:
- DFRobot
Subtotal (1 unit)*
$9.32
(exc. GST)
$10.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.32 |
*price indicative
- RS Stock No.:
- 358-178
- Mfr. Part No.:
- MBT0011
- Brand:
- DFRobot
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
| Brand | DFRobot | |
| Product Name | Educational Programming Robot | |
| Product Type | BBC Micro:bit | |
| Accessory Category | Prototyping | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
Product Name Educational Programming Robot | ||
Product Type BBC Micro:bit | ||
Accessory Category Prototyping | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DFRobot multi-functional map with a size of 120cmx90cm is specially designed for line-tracking applications. There are black lines with a width of 2cm printed on the 120g Map paper, which is high quality and not easy to damage. The front side of this map has a figure "8" elliptical pattern that is suitable for basic robot line-tracking learning. On the backside, we designed a complex point-to-point pattern for meeting the requirements of advanced learning.
Size 120cm x 90cm ±2cm
Line track width 2cm
Paper specifications 120g Copper plate paper
Related links
- DFRobot ROB0148-EN-LG BBC Micro:bit Educational Programming Robot
- DFRobot ROB0148-EN-LB BBC Micro:bit Educational Programming Robot
- DFRobot ROB0148-EN-LW BBC Micro:bit Educational Programming Robot
- DFRobot ROB0148-EN-LR BBC Micro:bit Educational Programming Robot
- DFRobot ROB0148-EN BBC Micro:bit Add-on Micro Maqueen Lite Educational Robot
- DFRobot TOY0136 BBC Micro:bit Add-on DFRobot Boson Science Design Kit
- DFRobot TOY0086 BBC Micro:bit Add-on DFRobot Boson Starter Kit for BBC Micro bit
- DFRobot TOY0084 BBC Micro:bit Add-on DFRobot Boson Science Kit for BBC Micro bit and Arduino